
S25FL128LAGMFB013 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFB013TR-ND - Tape & Reel (TR) 448-S25FL128LAGMFB013CT-ND - Cut Tape (CT) 448-S25FL128LAGMFB013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFB013 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2100 |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 $ | 3,37 $ |
| 10 | 3,14400 $ | 31,44 $ |
| 25 | 3,05280 $ | 76,32 $ |
| 50 | 2,98320 $ | 149,16 $ |
| 100 | 2,91350 $ | 291,35 $ |
| 250 | 2,82156 $ | 705,39 $ |
| 500 | 2,75254 $ | 1.376,27 $ |
| 1.000 | 2,68419 $ | 2.684,19 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,61205 $ | 5.485,31 $ |
| Unit Price without VAT: | 3,37000 $ |
|---|---|
| Unit Price with VAT: | 4,01030 $ |


