
S25FL064P0XMFA003 | |
|---|---|
DigiKey Part Number | 448-S25FL064P0XMFA003TR-ND - Tape & Reel (TR) 448-S25FL064P0XMFA003CT-ND - Cut Tape (CT) 448-S25FL064P0XMFA003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064P0XMFA003 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 104 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,52200 € | 35,22 € |
| 25 | 3,41760 € | 85,44 € |
| 50 | 3,33880 € | 166,94 € |
| 100 | 3,26000 € | 326,00 € |
| 250 | 3,15624 € | 789,06 € |
| 500 | 3,07846 € | 1.539,23 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |







