


S25FL064LABNFV013 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABNFV013TR-ND - Tape & Reel (TR) 448-S25FL064LABNFV013CT-ND - Cut Tape (CT) 448-S25FL064LABNFV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFV013 |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (5x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,59800 € | 39,95 € |
| 50 | 1,56260 € | 78,13 € |
| 100 | 1,52710 € | 152,71 € |
| 250 | 1,47996 € | 369,99 € |
| 500 | 1,44444 € | 722,22 € |
| 1.000 | 1,40913 € | 1.409,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,33968 € | 5.358,72 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


