
S25FL064LABNFV001 | |
|---|---|
DigiKey Part Number | S25FL064LABNFV001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFV001 |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (5x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |

