FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6)
Cypress Quad SPI FL-L NOR Flash Memory | Digi-Key Daily

S25FL064LABNFB011

DigiKey Part Number
448-S25FL064LABNFB011-ND
Manufacturer
Manufacturer Product Number
S25FL064LABNFB011
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.4851,37955 €2.048,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37955 €
Unit Price with VAT:1,64166 €