
S25FL064LABMFI000 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFI000 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,53500 € | 15,35 € |
| 25 | 1,49240 € | 37,31 € |
| 50 | 1,45940 € | 72,97 € |
| 240 | 1,38442 € | 332,26 € |
| 480 | 1,35129 € | 648,62 € |
| 720 | 1,33200 € | 959,04 € |
| 1.200 | 1,30783 € | 1.569,40 € |
| 5.040 | 1,24102 € | 6.254,74 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

