


S25FL064LABMFB003 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFB003TR-ND - Tape & Reel (TR) 448-S25FL064LABMFB003CT-ND - Cut Tape (CT) 448-S25FL064LABMFB003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFB003 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 108 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 1,29752 € | 1.881,40 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

