


S25FL064LABMFA011 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFA011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFA011 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,45880 € | 36,47 € |
| 91 | 1,39835 € | 127,25 € |
| 182 | 1,36571 € | 248,56 € |
| 273 | 1,34667 € | 367,64 € |
| 546 | 1,31423 € | 717,57 € |
| 1.001 | 1,28604 € | 1.287,33 € |
| 5.005 | 1,21257 € | 6.068,91 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


