
S25FL064LABMFA010CLG | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFA010CLG-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFA010CLG |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 108 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |

