


S25FL064LABBHV020 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABBHV020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABBHV020 |
Description | IC FLASH 64MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,38560 € | 34,64 € |
| 50 | 1,35500 € | 67,75 € |
| 100 | 1,32420 € | 132,42 € |
| 338 | 1,26997 € | 429,25 € |
| 676 | 1,23925 € | 837,73 € |
| 1.014 | 1,22137 € | 1.238,47 € |
| 5.070 | 1,15163 € | 5.838,76 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

