


S25FL064LABBHI023 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABBHI023TR-ND - Tape & Reel (TR) 448-S25FL064LABBHI023CT-ND - Cut Tape (CT) 448-S25FL064LABBHI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABBHI023 |
Description | IC FLASH 64MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,31040 € | 32,76 € |
| 50 | 1,28160 € | 64,08 € |
| 100 | 1,25240 € | 125,24 € |
| 250 | 1,21392 € | 303,48 € |
| 500 | 1,18488 € | 592,44 € |
| 1.000 | 1,15598 € | 1.155,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11820 € | 2.795,50 € |
| 5.000 | 1,09007 € | 5.450,35 € |
| 7.500 | 1,07383 € | 8.053,73 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

