MFR Recommended



S25FL064LABBHB033 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABBHB033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL064LABBHB033 |
Description | IC FLASH 64MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 108 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL064LABBHB023 | Infineon Technologies | 0 | 448-S25FL064LABBHB023CT-ND | 1,71000 € | MFR Recommended |


