
S25FL032P0XNFA010 | |
|---|---|
DigiKey Part Number | S25FL032P0XNFA010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL032P0XNFA010 |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 5µs, 3ms |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 4M x 8 | Base Product Number |

