
S25FL032P0XMFA000 | |
|---|---|
DigiKey Part Number | S25FL032P0XMFA000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL032P0XMFA000 |
Description | IC FLASH 32MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |

