
REFXDPS2108165W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REFXDPS2108165W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFXDPS2108165W1TOBO1 |
Description | EVAL BOARD FOR XDPS21081 |
Customer Reference | |
Detailed Description | XDPS21081 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.25A, 3A |
Manufacturer Infineon Technologies | Voltage - Input 90 ~ 265VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 140kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part XDPS21081 |
Power - Output 65W | Base Product Number |
Voltage - Output 5V, 9V, 12V, 15V, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,70000 € | 100,70 € |
| Unit Price without VAT: | 100,70000 € |
|---|---|
| Unit Price with VAT: | 119,83300 € |


