XDPS21071 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFXDPS2107145W1TOBO1

DigiKey Part Number
448-REFXDPS2107145W1TOBO1-ND
Manufacturer
Manufacturer Product Number
REFXDPS2107145W1TOBO1
Description
EVAL BOARD FOR XDPS21071
Customer Reference
Detailed Description
XDPS21071 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary and Secondary Side
Outputs and Type
1 Isolated Output
Power - Output
45W
Voltage - Output
20V
Current - Output
2.25A
Voltage - Input
90 ~ 265VAC
Regulator Topology
Flyback
Frequency - Switching
140kHz
Contents
Board(s)
Utilized IC / Part
XDPS21071
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.