


REFWATERPUMP100WTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFWATERPUMP100WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFWATERPUMP100WTOBO1 |
Description | EVAL BOARD FOR TLE9879 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE9879 MOTIX™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes |
Series | Utilized IC / Part TLE9879 |
Packaging Bulk | Primary Attributes 3 Half Bridge Drivers |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,47000 € | 545,47 € |
| Unit Price without VAT: | 545,47000 € |
|---|---|
| Unit Price with VAT: | 649,10930 € |

