
REFICL8820LED43WJTTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFICL8820LED43WJTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFICL8820LED43WJTTOBO1 |
Description | EVAL BOARD FOR ICL8820 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ICL8820 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 52V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ICL8820 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,98000 € | 58,98 € |
| Unit Price without VAT: | 58,98000 € |
|---|---|
| Unit Price with VAT: | 70,18620 € |

