ICL8810 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICL8810 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Flyback controller family optimized for cost effective smart LED drivers

REFICL8810LED42WPSRTOBO1

DigiKey Part Number
448-REFICL8810LED42WPSRTOBO1-ND
Manufacturer
Manufacturer Product Number
REFICL8810LED42WPSRTOBO1
Description
EVAL BOARD FOR ICL8810
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ICL8810 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
52V
Features
Dimmable
Voltage - Input
90 ~ 305 VAC
Contents
Board(s)
Utilized IC / Part
ICL8810
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,69000 €52,69 €
Manufacturers Standard Package
Unit Price without VAT:52,69000 €
Unit Price with VAT:62,70110 €