
REFIBC1600WGANTOBO1 | |
---|---|
DigiKey Part Number | 448-REFIBC1600WGANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFIBC1600WGANTOBO1 |
Description | REFIBC1600WGANTOBO1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IGC033S10S1 CoolGaN™ 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 1.6kW | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IGC033S10S1 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 340,29000 € | 340,29 € |
Unit Price without VAT: | 340,29000 € |
---|---|
Unit Price with VAT: | 404,94510 € |