
REFFRIDGEC101T6EDTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFFRIDGEC101T6EDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFFRIDGEC101T6EDTOBO1 |
Description | EVAL BOARD FOR 6EDL04I06PT |
Customer Reference | |
Detailed Description | 6EDL04I06PT, IKD04N60RC2, IMC101T-T038 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | 6EDL04I06PT, IKD04N60RC2, IMC101T-T038 | |
Primary Attributes | Compressor | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,78000 € | 190,78 € |
| Unit Price without VAT: | 190,78000 € |
|---|---|
| Unit Price with VAT: | 227,02820 € |

