
REFDR3KIMBGSIC2MATOBO1 | |
|---|---|
DigiKey Part Number | 448-REFDR3KIMBGSIC2MATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFDR3KIMBGSIC2MATOBO1 |
Description | EVAL BOARD FOR 1ED3122MC12H |
Customer Reference | |
Detailed Description | 1ED3122MC12H, IMBG120R040M2H - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | 1ED3122MC12H, IMBG120R040M2H | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,04000 € | 443,04 € |
| Unit Price without VAT: | 443,04000 € |
|---|---|
| Unit Price with VAT: | 527,21760 € |



