
REFCOOLANTPUMP150WTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFCOOLANTPUMP150WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFCOOLANTPUMP150WTOBO1 |
Description | EVAL BOARD FOR IAUCN04S7N020D |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IAUCN04S7N020D, TLE9893-2QKW62S - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | IAUCN04S7N020D, TLE9893-2QKW62S | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,63000 € | 264,63 € |
| Unit Price without VAT: | 264,63000 € |
|---|---|
| Unit Price with VAT: | 314,90970 € |

