


REF3WIOTCOOLSETTOBO1 | |
|---|---|
DigiKey Part Number | REF3WIOTCOOLSETTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF3WIOTCOOLSETTOBO1 |
Description | EVAL BOARD FOR ICE3RBR4765JG |
Customer Reference | |
Detailed Description | ICE3RBR4765JG CoolMOS™, CoolSET™ 1 Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 3W | |
Voltage - Output | 5V | |
Current - Output | 600mA | |
Voltage - Input | 180 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | ICE3RBR4765JG | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 € | 227,83 € |
| Unit Price without VAT: | 227,83000 € |
|---|---|
| Unit Price with VAT: | 271,11770 € |

