
REF3K3WTPSICTOLLTOBO1 | |
|---|---|
DigiKey Part Number | 448-REF3K3WTPSICTOLLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF3K3WTPSICTOLLTOBO1 |
Description | REF3K3WTPSICTOLLTOBO1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CoolMOS™, CoolSiC™ Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 32-Bit |
Series | Primary Attributes Isolated |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,36000 € | 678,36 € |
| Unit Price without VAT: | 678,36000 € |
|---|---|
| Unit Price with VAT: | 807,24840 € |

