
REF1KWPSU5GSICTOBO1 | |
|---|---|
DigiKey Part Number | 448-REF1KWPSU5GSICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF1KWPSU5GSICTOBO1 |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 1kW | |
Voltage - Output | 12V | |
Current - Output | 83A | |
Voltage - Input | 230VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,58000 € | 483,58 € |
| Unit Price without VAT: | 483,58000 € |
|---|---|
| Unit Price with VAT: | 575,46020 € |

