
REF9KW2LBOOSTTOBO1 | |
|---|---|
DigiKey Part Number | 448-REF9KW2LBOOSTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF9KW2LBOOSTTOBO1 |
Description | REF_9KW2LBOOST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 9kW | |
Voltage - Output | 318V ~ 515V | |
Current - Output | - | |
Voltage - Input | 350V ~ 400V | |
Regulator Topology | Boost | |
Frequency - Switching | 24kHz | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.294,51500 € | 2.589,03 € |
| Unit Price without VAT: | 1.294,51500 € |
|---|---|
| Unit Price with VAT: | 1.540,47285 € |

