
PX3519XTMA1 | |
|---|---|
DigiKey Part Number | PX3519XTMA1TR-ND - Tape & Reel (TR) PX3519XTMA1CT-ND - Cut Tape (CT) PX3519XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PX3519XTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8VDSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | PX3519XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 8V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46240 € | 11,56 € |
| 100 | 0,40590 € | 40,59 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

