
PX3516ADDGR4XTMA1 | |
|---|---|
DigiKey Part Number | PX3516ADDGR4XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX3516ADDGR4XTMA1 |
Description | IC GATE DRVR HALF-BRDG TDSON10-2 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TDSON-10-2 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.3V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 30 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -25°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-VFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package PG-TDSON-10-2 |
Voltage - Supply 4.5V ~ 6V | Base Product Number |

