Similar
Similar




PVY117 | |
|---|---|
DigiKey Part Number | PVY117-ND |
Manufacturer | |
Manufacturer Product Number | PVY117 |
Description | SSR RELAY SPST-NO 470MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 470 mA |
Packaging Tube | On-State Resistance (Max) 950 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY221N2S | Panasonic Industry | 3.833 | 255-1793-5-ND | 4,54000 € | Similar |
| AQY221N2SX | Panasonic Industry | 1.517 | 255-2148-1-ND | 3,79000 € | Similar |
| AQY221N2SZ | Panasonic Industry | 2.279 | 255-AQY221N2SZCT-ND | 3,79000 € | Similar |


