PVX6012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 745
Unit Price: 4,06000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 6,73000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 18,00000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 4,88000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 14-DIP (0.300", 7.62mm), 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 14-DIP (0.300", 7.62mm), 4 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVX6012

DigiKey Part Number
PVX6012-ND
Manufacturer
Manufacturer Product Number
PVX6012
Description
SSR RELAY SPST-NO 1A 0-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 14-DIP (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 280 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
14-DIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable