



PVU414S-TPBF | |
|---|---|
DigiKey Part Number | 448-PVU414S-TPBFTR-ND - Tape & Reel (TR) 448-PVU414S-TPBFCT-ND - Cut Tape (CT) 448-PVU414S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVU414S-TPBF |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVU414S-TPBF Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 140 mA |
Series | On-State Resistance (Max) 27 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214EHA | Panasonic Industry | 512 | 255-1421-5-ND | 1,82000 € | Similar |
| AQV214EHAZ | Panasonic Industry | 990 | 255-6015-1-ND | 1,91000 € | Similar |
| ASSR-4111-501E | Broadcom Limited | 3.779 | 516-4036-1-ND | 2,99000 € | Similar |
| ASSR-4119-501E | Broadcom Limited | 785 | 516-4037-1-ND | 2,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 5,30280 € | 132,57 € |
| 50 | 5,12080 € | 256,04 € |
| 100 | 4,94510 € | 494,51 € |
| 250 | 4,72200 € | 1.180,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,46744 € | 3.350,58 € |
| 1.500 | 4,31379 € | 6.470,69 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

