PVT442 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 553
Unit Price: 6,39000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 7,92000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT442

DigiKey Part Number
PVT442-ND
Manufacturer
Manufacturer Product Number
PVT442
Description
SSR RELAY SPST-NC 170MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Load Current
170 mA
Packaging
Tube
On-State Resistance (Max)
16 Ohms
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-DIP
Output Type
AC, DC
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLA110IXYS Integrated Circuits Division553212-PLA110-ND6,39000 €Similar
PLA140IXYS Integrated Circuits Division0PLA140-ND7,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes