Direct
Similar




PVT422S | |
|---|---|
DigiKey Part Number | PVT422S-ND |
Manufacturer | |
Manufacturer Product Number | PVT422S |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT422SPBF | Infineon Technologies | 1.068 | 448-PVT422SPBF-ND | 7,17000 € | Direct |
| AQW210AX | Panasonic Industry | 2.160 | 255-3914-1-ND | 4,72000 € | Similar |
| AQW210EHA | Panasonic Industry | 1.374 | 255-1425-5-ND | 2,55000 € | Similar |
| AQW210EHAX | Panasonic Industry | 6.185 | 255-3537-1-ND | 2,55000 € | Similar |
| AQW210S | Panasonic Industry | 1.857 | 255-1964-ND | 2,89000 € | Similar |




