MFR Recommended
Similar
Similar
Similar
Similar




PVT412LS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT412LS-TPBFTR-ND - Tape & Reel (TR) 448-PVT412LS-TPBFCT-ND - Cut Tape (CT) 448-PVT412LS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT412LS-TPBF |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT412LS-TPBF Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISSI20R02HXUMA1 | Infineon Technologies | 277 | 448-ISSI20R02HXUMA1CT-ND | 2,42000 € | MFR Recommended |
| AQV214EHAX | Panasonic Industry | 0 | 255-AQV214EHAXCT-ND | 1,82000 € | Similar |
| AQV214EHAZ | Panasonic Industry | 990 | 255-6015-1-ND | 1,91000 € | Similar |
| AQV254HA | Panasonic Industry | 0 | 255-4076-5-ND | 4,48520 € | Similar |
| AQV254HAX | Panasonic Industry | 0 | AQV254HAX-ND | 3,85644 € | Similar |





