Similar




PVT412 | |
|---|---|
DigiKey Part Number | PVT412-ND |
Manufacturer | |
Manufacturer Product Number | PVT412 |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 140 mA |
Packaging Tube | On-State Resistance (Max) 27 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT412PBF | Infineon Technologies | 1.144 | 448-PVT412PBF-ND | 4,95000 € | Direct |
| AQV104 | Panasonic Industry | 1.518 | 255-4081-5-ND | 5,07000 € | Similar |
| AQV204 | Panasonic Industry | 0 | 255-2107-5-ND | 6,64000 € | Similar |
| AQV214EH | Panasonic Industry | 0 | 255-1154-5-ND | 3,79000 € | Similar |
| ASSR-4111-001E | Broadcom Limited | 0 | ASSR-4111-001E-ND | 1,99747 € | Similar |






