PVT322AS-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 326
Unit Price: 10,73000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT322AS-T

DigiKey Part Number
PVT322AS-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVT322AS-T
Description
SSR RELAY SPST-NO 170MA 0-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
170 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVT322AS-TPBFInfineon Technologies326448-PVT322AS-TPBFCT-ND10,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable