



PVT212S | |
|---|---|
DigiKey Part Number | PVT212S-ND |
Manufacturer | |
Manufacturer Product Number | PVT212S |
Description | SSR RELAY SPST-NO 550MA 0-150V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 150 V |
Mfr | Load Current 550 mA |
Series | On-State Resistance (Max) 750 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |

