Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVR3300

DigiKey Part Number
PVR3300-ND
Manufacturer
Manufacturer Product Number
PVR3300
Description
SSR RELAY DPST-NO 180MA 0-300V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 300 V
Series
Load Current
180 mA
Packaging
Tube
On-State Resistance (Max)
24 Ohms
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
16-DIP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.