



PVR1301 | |
|---|---|
DigiKey Part Number | PVR1301-ND |
Manufacturer | |
Manufacturer Product Number | PVR1301 |
Description | SSR RELAY DPST-NO 400MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 400 mA |
Packaging Tube | On-State Resistance (Max) 5 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 16-DIP |
Output Type AC, DC | Base Product Number |

