



PVN012AS-TPBF | |
|---|---|
DigiKey Part Number | PVN012AS-TPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVN012AS-TPBF |
Description | SSR RELAY SPST-NO 4A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 20 V |
Mfr | Load Current 4 A |
Series | On-State Resistance (Max) 50 mOhms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |

