



PVN012 | |
|---|---|
DigiKey Part Number | PVN012-ND |
Manufacturer | |
Manufacturer Product Number | PVN012 |
Description | SSR RELAY SPST-NO 2.5A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 2.5 A |
Packaging Tube | On-State Resistance (Max) 100 mOhms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVN012PBF | Infineon Technologies | 1.557 | PVN012PBF-ND | 17,18000 € | Direct |


