
PVI5033RS-TPBF | |
|---|---|
DigiKey Part Number | PVI5033RS-TPBFTR-ND - Tape & Reel (TR) PVI5033RS-TPBFCT-ND - Cut Tape (CT) PVI5033RS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVI5033RS-TPBF |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PVI5033RS-TPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2.5ms, 500µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 10V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,01129 € | 4.508,47 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |


