PVI5033RS-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 6
Unit Price: 10,85000 €
Datasheet
Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVI5033RS-T

DigiKey Part Number
PVI5033RS-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVI5033RS-T
Description
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2.5ms, 500µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
10V
Current - Output / Channel
5µA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types