
PVI1050NSTPBFHUMA1 | |
|---|---|
DigiKey Part Number | 448-PVI1050NSTPBFHUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVI1050NSTPBFHUMA1 |
Description | OPTOISO 2.5KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 90µs, 220µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 5V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,21637 € | 3.162,28 € |
| 1.500 | 4,08111 € | 6.121,66 € |
| Unit Price without VAT: | 4,21637 € |
|---|---|
| Unit Price with VAT: | 5,01748 € |




