PVG613SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4.940
Unit Price: 43,85000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 15,72615 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.997
Unit Price: 23,08000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.327
Unit Price: 24,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 285
Unit Price: 24,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 704
Unit Price: 40,25000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.049
Unit Price: 44,82000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVG613SPBF

DigiKey Part Number
PVG613SPBF-ND
Manufacturer
Manufacturer Product Number
PVG613SPBF
Description
SSR RELAY SPST-NO 1A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
500 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types