PVG613PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.021
Unit Price: 7,14000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.830
Unit Price: 3,02000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.531
Unit Price: 3,18000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVG613PBF

DigiKey Part Number
PVG613PBF-ND
Manufacturer
Manufacturer Product Number
PVG613PBF
Description
SSR RELAY SPST-NO 1A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
1 A
Series
On-State Resistance (Max)
500 mOhms
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVG612PBFInfineon Technologies2.021PVG612PBF-ND7,14000 €Direct
ASSR-1219-001EBroadcom Limited1.830516-3762-ND3,02000 €Similar
ASSR-1411-001EBroadcom Limited1.531516-ASSR-1411-001E-ND3,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes