



PVG612S-TPBF | |
|---|---|
DigiKey Part Number | PVG612S-TPBFTR-ND - Tape & Reel (TR) PVG612S-TPBFCT-ND - Cut Tape (CT) PVG612S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG612S-TPBF |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVG612S-TPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 5,22900 € | 52,29 € |
| 25 | 4,99400 € | 124,85 € |
| 50 | 4,82260 € | 241,13 € |
| 100 | 4,65720 € | 465,72 € |
| 250 | 4,44704 € | 1.111,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,20725 € | 3.155,44 € |
| 1.500 | 4,06257 € | 6.093,86 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |



