



PVD1352NPBF | |
|---|---|
DigiKey Part Number | PVD1352NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVD1352NPBF |
Description | SSR RELAY SPST-NO 550MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVD1352NPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,41400 € | 54,14 € |
| 25 | 5,17000 € | 129,25 € |
| 50 | 4,99280 € | 249,64 € |
| 100 | 4,82160 € | 482,16 € |
| 250 | 4,60396 € | 1.150,99 € |
| 500 | 4,44576 € | 2.222,88 € |
| 1.000 | 4,29291 € | 4.292,91 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |


