



PVA3354NSPBF | |
|---|---|
DigiKey Part Number | PVA3354NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA3354NSPBF |
Description | SSR RELAY SPST-NO 150MA 0-300V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVA3354NSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,33200 € | 63,32 € |
| 25 | 6,04720 € | 151,18 € |
| 50 | 5,84000 € | 292,00 € |
| 100 | 5,63970 € | 563,97 € |
| 250 | 5,38504 € | 1.346,26 € |
| 500 | 5,20000 € | 2.600,00 € |
| 1.000 | 5,02116 € | 5.021,16 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |











